RS PRO Brass Door Bolt, 103 x 34mm

RS tootekood: 368-2891Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Door Bolts

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Material

Brass

Padlockable

No

Dimensions

103 x 34mm

Length

102mm

Width

34mm

Päritoluriik

China

Toote üksikasjad

RS PRO Barrel Bolt

RS PRO two-part locking chrome plated barrel bolt for doors and gates.
Options available include:
368-2908 – Chrome plated brass barrel bolt, 72mm
368-2891 - Chrome plated brass barrel bolt, 125mm

Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.

Barrel bolts are similar to sliding bolts. The barrel bolt lock has two main parts: a sliding metal bar and a catch plate. The catch plate is mounted on the door frame opposite the sliding metal bar or bolt. The bolt slides inside the opening of the catch, which physically blocks the door from being opened until the bolt is retracted. Most barrel bolts have a round bolt but there are models that have a flat sliding bar. Barrel bolts can be installed both horizontally and vertically, so they are useful for sheds and storage units as well as doors and gates.

RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.

Teid võib huvitada
RS PRO Stainless Steel Polished Door Bolt, 60 x 30mm
€ 36,60tk (pakis 2) (ilma käibemaksuta)
Squire Steel Door Bolt, 120 x 50mm
€ 52,22tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 84,00

€ 42,00 tk (pakis 2) (ilma käibemaksuta)

€ 102,48

€ 51,24 tk (pakis 2) (koos käibemaksuga)

RS PRO Brass Door Bolt, 103 x 34mm

€ 84,00

€ 42,00 tk (pakis 2) (ilma käibemaksuta)

€ 102,48

€ 51,24 tk (pakis 2) (koos käibemaksuga)

RS PRO Brass Door Bolt, 103 x 34mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 8€ 42,00€ 84,00
10 - 18€ 39,50€ 79,00
20 - 58€ 37,50€ 75,00
60+€ 35,00€ 70,00
Teid võib huvitada
RS PRO Stainless Steel Polished Door Bolt, 60 x 30mm
€ 36,60tk (pakis 2) (ilma käibemaksuta)
Squire Steel Door Bolt, 120 x 50mm
€ 52,22tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Material

Brass

Padlockable

No

Dimensions

103 x 34mm

Length

102mm

Width

34mm

Päritoluriik

China

Toote üksikasjad

RS PRO Barrel Bolt

RS PRO two-part locking chrome plated barrel bolt for doors and gates.
Options available include:
368-2908 – Chrome plated brass barrel bolt, 72mm
368-2891 - Chrome plated brass barrel bolt, 125mm

Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.

Barrel bolts are similar to sliding bolts. The barrel bolt lock has two main parts: a sliding metal bar and a catch plate. The catch plate is mounted on the door frame opposite the sliding metal bar or bolt. The bolt slides inside the opening of the catch, which physically blocks the door from being opened until the bolt is retracted. Most barrel bolts have a round bolt but there are models that have a flat sliding bar. Barrel bolts can be installed both horizontally and vertically, so they are useful for sheds and storage units as well as doors and gates.

RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.

Teid võib huvitada
RS PRO Stainless Steel Polished Door Bolt, 60 x 30mm
€ 36,60tk (pakis 2) (ilma käibemaksuta)
Squire Steel Door Bolt, 120 x 50mm
€ 52,22tk (ilma käibemaksuta)