RS PRO Brass Male Coupler Nipple, G 3/8 Female 3/8in Threaded

RS tootekood: 187-8820Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Male

Thread Size

3/8in

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Hose Barb Connection

3/8in

Material

Brass

Thread Gender

Female

Maximum Operating Pressure

25bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Päritoluriik

Italy

Lao andmed ajutiselt ei ole saadaval.

€ 7,90

€ 7,90 1 pakk 2 tk (ilma käibemaksuta)

€ 9,64

€ 9,64 1 pakk 2 tk (koos käibemaksuga)

RS PRO Brass Male Coupler Nipple, G 3/8 Female 3/8in Threaded

€ 7,90

€ 7,90 1 pakk 2 tk (ilma käibemaksuta)

€ 9,64

€ 9,64 1 pakk 2 tk (koos käibemaksuga)

RS PRO Brass Male Coupler Nipple, G 3/8 Female 3/8in Threaded
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Male

Thread Size

3/8in

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Hose Barb Connection

3/8in

Material

Brass

Thread Gender

Female

Maximum Operating Pressure

25bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Päritoluriik

Italy