RS PRO Brass Pipe Fitting, Tee Threaded Equal Tee, Female G 1/2in to Male G 1/2in

RS tootekood: 176-1074Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Standard 1

G

Thread Size 1

1/2in

Connection Gender 1

Female

Thread Standard 2

G

Thread Size 2

1/2in

Connection Gender 2

Male

Connection Gender 3

Female

Thread Standard 3

G

Thread Size 3

1/2in

Material

Brass

Päritoluriik

Italy

Lao andmed ajutiselt ei ole saadaval.

€ 113,00

€ 11,30 tk (pakis 10) (ilma käibemaksuta)

€ 140,12

€ 14,012 tk (pakis 10) (koos käibemaksuga)

RS PRO Brass Pipe Fitting, Tee Threaded Equal Tee, Female G 1/2in to Male G 1/2in

€ 113,00

€ 11,30 tk (pakis 10) (ilma käibemaksuta)

€ 140,12

€ 14,012 tk (pakis 10) (koos käibemaksuga)

RS PRO Brass Pipe Fitting, Tee Threaded Equal Tee, Female G 1/2in to Male G 1/2in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Standard 1

G

Thread Size 1

1/2in

Connection Gender 1

Female

Thread Standard 2

G

Thread Size 2

1/2in

Connection Gender 2

Male

Connection Gender 3

Female

Thread Standard 3

G

Thread Size 3

1/2in

Material

Brass

Päritoluriik

Italy