RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 45.0mm

RS tootekood: 279-773Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Hex Bolts

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Length

45mm

Length

45.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

1.75mm

Päritoluriik

China

Toote üksikasjad

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Standards

Threaded in accordance with DIN 931

Teid võib huvitada
RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 40.0mm
€ 28,431 pakk 25 tk (ilma käibemaksuta)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 50.0mm
€ 34,891 pakk 25 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 27,40

€ 27,40 1 pakk 25 tk (ilma käibemaksuta)

€ 33,43

€ 33,43 1 pakk 25 tk (koos käibemaksuga)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 45.0mm

€ 27,40

€ 27,40 1 pakk 25 tk (ilma käibemaksuta)

€ 33,43

€ 33,43 1 pakk 25 tk (koos käibemaksuga)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 45.0mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 40.0mm
€ 28,431 pakk 25 tk (ilma käibemaksuta)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 50.0mm
€ 34,891 pakk 25 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Length

45mm

Length

45.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

1.75mm

Päritoluriik

China

Toote üksikasjad

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Standards

Threaded in accordance with DIN 931

Teid võib huvitada
RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 40.0mm
€ 28,431 pakk 25 tk (ilma käibemaksuta)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 50.0mm
€ 34,891 pakk 25 tk (ilma käibemaksuta)