RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 30.0mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Length
30mm
Length
30.0mm
Thread Size
M6
Material
Steel
Steel Type
High Tensile Steel
Grade
Gr 8.8
Grade
Grade 8.8
Finish
Bright Zinc Plated
Standards Met
DIN 931
Thread Pitch
1mm
Thread Pitch
1.0mm
Päritoluriik
China
Toote üksikasjad
RS PRO High Tensile Bolts BZP Steel - Metric Threads
These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Standards
Threaded in accordance with DIN 931
€ 18,50
€ 18,50 1 pakk 100 tk (ilma käibemaksuta)
€ 22,57
€ 22,57 1 pakk 100 tk (koos käibemaksuga)
1
€ 18,50
€ 18,50 1 pakk 100 tk (ilma käibemaksuta)
€ 22,57
€ 22,57 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Length
30mm
Length
30.0mm
Thread Size
M6
Material
Steel
Steel Type
High Tensile Steel
Grade
Gr 8.8
Grade
Grade 8.8
Finish
Bright Zinc Plated
Standards Met
DIN 931
Thread Pitch
1mm
Thread Pitch
1.0mm
Päritoluriik
China
Toote üksikasjad
RS PRO High Tensile Bolts BZP Steel - Metric Threads
These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Standards
Threaded in accordance with DIN 931