RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M8 x 60mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
60mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Bright Zinc Plated
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
DIN 912
Toote üksikasjad
RS Pro Socket Screws - Hex head BZP Steel
Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.
€ 43,80
€ 43,80 1 pakk 50 tk (ilma käibemaksuta)
€ 54,31
€ 54,31 1 pakk 50 tk (koos käibemaksuga)
1
€ 43,80
€ 43,80 1 pakk 50 tk (ilma käibemaksuta)
€ 54,31
€ 54,31 1 pakk 50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 43,80 |
5 - 9 | € 41,30 |
10 - 29 | € 39,10 |
30+ | € 36,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
60mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Bright Zinc Plated
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
DIN 912
Toote üksikasjad
RS Pro Socket Screws - Hex head BZP Steel
Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.