RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M8 x 70mm

RS tootekood: 483-9521Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Socket Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M8

Length

70mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Bright Zinc Plated

Thread Type

Metric

Thread Pitch

1.25mm

Standards Met

DIN 912

Toote üksikasjad

RS Pro Socket Screws - Hex head BZP Steel

Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M8 x 70mm
€ 51,711 pakk 10 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 46,40

€ 46,40 1 pakk 50 tk (ilma käibemaksuta)

€ 57,54

€ 57,54 1 pakk 50 tk (koos käibemaksuga)

RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M8 x 70mm

€ 46,40

€ 46,40 1 pakk 50 tk (ilma käibemaksuta)

€ 57,54

€ 57,54 1 pakk 50 tk (koos käibemaksuga)

RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M8 x 70mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 46,40
5 - 9€ 43,70
10 - 29€ 41,40
30+€ 38,60
Teid võib huvitada
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M8 x 70mm
€ 51,711 pakk 10 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M8

Length

70mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Bright Zinc Plated

Thread Type

Metric

Thread Pitch

1.25mm

Standards Met

DIN 912

Toote üksikasjad

RS Pro Socket Screws - Hex head BZP Steel

Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M8 x 70mm
€ 51,711 pakk 10 tk (ilma käibemaksuta)