RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M6

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type P
Thread Size
M6
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Width
10mm
Width
10.0mm
Overall Height
4.9mm
Overall Height
4.90mm
Standards Met
DIN 982
Distrelec Product Id
30417565
Toote üksikasjad
RS PRO BZP Steel Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from grade 8 steel with a bright zinc plating, for durability and environmental resistance over a long period of use.
€ 11,10
€ 11,10 1 pakk 100 tk (ilma käibemaksuta)
€ 13,54
€ 13,54 1 pakk 100 tk (koos käibemaksuga)
1
€ 11,10
€ 11,10 1 pakk 100 tk (ilma käibemaksuta)
€ 13,54
€ 13,54 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 11,10 |
5 - 9 | € 10,50 |
10 - 29 | € 10,00 |
30+ | € 9,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type P
Thread Size
M6
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Width
10mm
Width
10.0mm
Overall Height
4.9mm
Overall Height
4.90mm
Standards Met
DIN 982
Distrelec Product Id
30417565
Toote üksikasjad
RS PRO BZP Steel Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from grade 8 steel with a bright zinc plating, for durability and environmental resistance over a long period of use.