RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M8

RS tootekood: 530-393Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Hex Nuts

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type P

Thread Size

M8

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Width

13mm

Width

13.0mm

Overall Height

6.44mm

Standards Met

DIN 982

Distrelec Product Id

30417594

Toote üksikasjad

RS PRO BZP Steel Locking Nut

From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from grade 8 steel with a bright zinc plating, for durability and environmental resistance over a long period of use.

Teid võib huvitada
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3
€ 7,561 pakk 100 tk (ilma käibemaksuta)
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M5
€ 9,031 pakk 100 tk (ilma käibemaksuta)
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M6
€ 13,541 pakk 100 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 13,90

€ 13,90 1 pakk 100 tk (ilma käibemaksuta)

€ 16,96

€ 16,96 1 pakk 100 tk (koos käibemaksuga)

RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M8

€ 13,90

€ 13,90 1 pakk 100 tk (ilma käibemaksuta)

€ 16,96

€ 16,96 1 pakk 100 tk (koos käibemaksuga)

RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M8
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 13,90
5 - 9€ 13,10
10 - 29€ 12,40
30+€ 11,60
Teid võib huvitada
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3
€ 7,561 pakk 100 tk (ilma käibemaksuta)
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M5
€ 9,031 pakk 100 tk (ilma käibemaksuta)
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M6
€ 13,541 pakk 100 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type P

Thread Size

M8

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Width

13mm

Width

13.0mm

Overall Height

6.44mm

Standards Met

DIN 982

Distrelec Product Id

30417594

Toote üksikasjad

RS PRO BZP Steel Locking Nut

From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from grade 8 steel with a bright zinc plating, for durability and environmental resistance over a long period of use.

Teid võib huvitada
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3
€ 7,561 pakk 100 tk (ilma käibemaksuta)
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M5
€ 9,031 pakk 100 tk (ilma käibemaksuta)
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M6
€ 13,541 pakk 100 tk (ilma käibemaksuta)