RS PRO Bronze 0.8 Module Worm Wheel Gear 20 Tooth12mm Hub Dia., 16.03mm Pitch Dia. 18mm Face

RS Stock No.: 521-6834Brand: RS PRO
brand-logo
View all in Worm & Pinion Gears

Technical Document

Specifications

Brand

RS Pro

Module

0.8

Material

Bronze

Pitch Diameter

16.03mm

Number Of Teeth

20

Hub Diameter

12mm

Face Width

18mm

Country of Origin

United Kingdom

Product details

RS PRO Worm Wheel Gear

The RS PRO worm wheels are made of bronze and designed to mesh with worm gear. The worm gear and the worm wheel are used together to transfer rotational motion between two perpendicular shafts.

Why Would You Choose Bronze Worm Wheels?

Bronze is a popular material for worm wheels due to its excellent mechanical properties such as high wear resistance, corrosion resistance, and good machinability. Bronze worm wheels are also known for their ability to operate at high speeds while producing minimal noise and vibration.

Features and Benefits

  • Bronze worm wheel gear

  • Module: 0.8 or 1.0

  • Number of Teeth: 20, 30, 40, 50 available

You May Also Need

Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.

Applications

Bronze worm wheels are commonly used in applications where high precision and reliability are required such as;

  • Machinery in the automotive, Aerospace and Industrial sectors.

Stock information temporarily unavailable.

€ 42.00

€ 42.00 Each (Exc. Vat)

€ 51.24

€ 51.24 Each (inc. VAT)

RS PRO Bronze 0.8 Module Worm Wheel Gear 20 Tooth12mm Hub Dia., 16.03mm Pitch Dia. 18mm Face

€ 42.00

€ 42.00 Each (Exc. Vat)

€ 51.24

€ 51.24 Each (inc. VAT)

RS PRO Bronze 0.8 Module Worm Wheel Gear 20 Tooth12mm Hub Dia., 16.03mm Pitch Dia. 18mm Face
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 42.00
5 - 9€ 40.90
10 - 24€ 40.00
25+€ 39.20

Technical Document

Specifications

Brand

RS Pro

Module

0.8

Material

Bronze

Pitch Diameter

16.03mm

Number Of Teeth

20

Hub Diameter

12mm

Face Width

18mm

Country of Origin

United Kingdom

Product details

RS PRO Worm Wheel Gear

The RS PRO worm wheels are made of bronze and designed to mesh with worm gear. The worm gear and the worm wheel are used together to transfer rotational motion between two perpendicular shafts.

Why Would You Choose Bronze Worm Wheels?

Bronze is a popular material for worm wheels due to its excellent mechanical properties such as high wear resistance, corrosion resistance, and good machinability. Bronze worm wheels are also known for their ability to operate at high speeds while producing minimal noise and vibration.

Features and Benefits

  • Bronze worm wheel gear

  • Module: 0.8 or 1.0

  • Number of Teeth: 20, 30, 40, 50 available

You May Also Need

Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.

Applications

Bronze worm wheels are commonly used in applications where high precision and reliability are required such as;

  • Machinery in the automotive, Aerospace and Industrial sectors.