Technical Document
Specifications
Brand
RS ProWidth
300mm
Application
Indoor
Hard/Soft
Soft
Colour
Blue
Bristle Material
PET
Bristle Length
60mm
Country of Origin
United Kingdom
Product details
RS PRO Broom head
From RS PRO, comes a range of high-quality broom heads. Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and Handles need to be purchased together to make a complete unit.
Features and benefits:
Available in both blue and red brush heads
300mm Hygiene sweeping broom
Soft polyester bristles sweeps up light dust and debris with ease
Double locking handle system ensures extra security and durability when cleaning
Handles please order separately: RS No. 2186718, 2371433, 2187727, 2371449
Applications
This broom has fantastic application use in indoor and outdoor environments.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 15.10
€ 15.10 Each (Exc. Vat)
€ 18.42
€ 18.42 Each (inc. VAT)
1
€ 15.10
€ 15.10 Each (Exc. Vat)
€ 18.42
€ 18.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
300mm
Application
Indoor
Hard/Soft
Soft
Colour
Blue
Bristle Material
PET
Bristle Length
60mm
Country of Origin
United Kingdom
Product details
RS PRO Broom head
From RS PRO, comes a range of high-quality broom heads. Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and Handles need to be purchased together to make a complete unit.
Features and benefits:
Available in both blue and red brush heads
300mm Hygiene sweeping broom
Soft polyester bristles sweeps up light dust and debris with ease
Double locking handle system ensures extra security and durability when cleaning
Handles please order separately: RS No. 2186718, 2371433, 2187727, 2371449
Applications
This broom has fantastic application use in indoor and outdoor environments.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.