RS PRO Brown 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PTFE Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.22mm²
Sheath Colour
Brown
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.95mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Wire Style
BS3G210
Insulation Wall Thickness
0.15mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.2mm
Päritoluriik
China
Toote üksikasjad
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210:1996
€ 109,00
€ 109,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 132,98
€ 132,98 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 109,00
€ 109,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 132,98
€ 132,98 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 109,00 |
5 - 9 | € 102,00 |
10+ | € 97,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.22mm²
Sheath Colour
Brown
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.95mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Wire Style
BS3G210
Insulation Wall Thickness
0.15mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.2mm
Päritoluriik
China
Toote üksikasjad
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210:1996