RS PRO Brown Round Paper Laminated Plastic, 1.4m x 8mm OD x 6.1mm ID x 8mm x 1.9mm
RS Stock No.: 203-5352Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Brown
Length
1.4m
Material
Laminated Plastic
Laminated
Yes
Tube Form
Round
Inner Diameter
6.1mm
Outer Diameter
8mm
Thickness
1.9mm
Width
8mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 46.30
€ 46.30 Each (Exc. Vat)
€ 56.49
€ 56.49 Each (inc. VAT)
RS PRO Brown Round Paper Laminated Plastic, 1.4m x 8mm OD x 6.1mm ID x 8mm x 1.9mm
1
€ 46.30
€ 46.30 Each (Exc. Vat)
€ 56.49
€ 56.49 Each (inc. VAT)
RS PRO Brown Round Paper Laminated Plastic, 1.4m x 8mm OD x 6.1mm ID x 8mm x 1.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Brown
Length
1.4m
Material
Laminated Plastic
Laminated
Yes
Tube Form
Round
Inner Diameter
6.1mm
Outer Diameter
8mm
Thickness
1.9mm
Width
8mm
Country of Origin
United Kingdom