RS PRO Brushless DC Motor, 24 V, 0.36 Nm, 4840 rpm, 4mm Shaft Diameter

RS tootekood: 892-8776Bränd: RS PRO
brand-logo
Kuva kõik kategoorias DC mootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Supply Voltage

24 V

DC Motor Type

Brushless

Output Speed

4840 rpm

Shaft Diameter

4mm

Maximum Output Torque

0.36 Nm

Dimensions

42.8 (Dia.) x 47.6 mm

Current Rating

10 A

Length

47.6mm

Width

42.8mm

Core Construction

Permanent Magnet

PRICED TO CLEAR

Yes

Standards Met

CE, RoHS Compliant

Päritoluriik

China

Toote üksikasjad

RS Brushless Flat DC Motors

These 45BLW flat motors are the ideal solution for many applications due to their compact, flat design - 45mm diameter and a length <30 mm.
In the 45BLW motors (16 poles design), the permanent magnets are located on the external rotor which rotate around the internal stator with the windings. In addition to the shorter design, the advantage of this construction compared to internal rotor motors comes from having the same output with lower torque ripple due to the rotor’s higher moment of inertia.

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 188,00

€ 188,00 tk (ilma käibemaksuta)

€ 229,36

€ 229,36 tk (koos käibemaksuga)

RS PRO Brushless DC Motor, 24 V, 0.36 Nm, 4840 rpm, 4mm Shaft Diameter

€ 188,00

€ 188,00 tk (ilma käibemaksuta)

€ 229,36

€ 229,36 tk (koos käibemaksuga)

RS PRO Brushless DC Motor, 24 V, 0.36 Nm, 4840 rpm, 4mm Shaft Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Supply Voltage

24 V

DC Motor Type

Brushless

Output Speed

4840 rpm

Shaft Diameter

4mm

Maximum Output Torque

0.36 Nm

Dimensions

42.8 (Dia.) x 47.6 mm

Current Rating

10 A

Length

47.6mm

Width

42.8mm

Core Construction

Permanent Magnet

PRICED TO CLEAR

Yes

Standards Met

CE, RoHS Compliant

Päritoluriik

China

Toote üksikasjad

RS Brushless Flat DC Motors

These 45BLW flat motors are the ideal solution for many applications due to their compact, flat design - 45mm diameter and a length <30 mm.
In the 45BLW motors (16 poles design), the permanent magnets are located on the external rotor which rotate around the internal stator with the windings. In addition to the shorter design, the advantage of this construction compared to internal rotor motors comes from having the same output with lower torque ripple due to the rotor’s higher moment of inertia.

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada