RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 16 → 22 AWG

RS Stock No.: 270-7451Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

0.5mm²

Wire Size

16 → 22 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

15mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

3.3mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Number Of Ways

2

Maximum Wire Size (AWG)

16AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 84.00

€ 0.084 Each (In a Bag of 1000) (Exc. Vat)

€ 102.48

€ 0.102 Each (In a Bag of 1000) (inc. VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 16 → 22 AWG

€ 84.00

€ 0.084 Each (In a Bag of 1000) (Exc. Vat)

€ 102.48

€ 0.102 Each (In a Bag of 1000) (inc. VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 16 → 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
1000 - 4000€ 0.084€ 84.00
5000 - 9000€ 0.076€ 76.00
10000+€ 0.071€ 71.00

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

0.5mm²

Wire Size

16 → 22 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

15mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

3.3mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Number Of Ways

2

Maximum Wire Size (AWG)

16AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China