RS PRO C14 Right Angle Snap-In IEC Connector Male, 10A, 250 V

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10 A, 15A
Body Orientation
Right Angle
Termination Method
Solder
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V
Päritoluriik
India
Toote üksikasjad
IEC Plug C14, Panel Mount Connectors
From the trusted RS PRO brand, a series of C14 appliance inlet connectors designed for rear or front panel mounting. The IEC panel mounting plugs feature standard 4.8 mm x 0.8, 6.3 x 0.8 mm Faston terminals or PCB for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, these IEC C14 connectors simply push into the panel and are retained securely. Constructed from a durable black Nylon 6 FR V-2 material, the RS PRO is extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.
Approvals
UL(C,US), VDE, CE
Standards
IEC 60320-1
€ 2,45
€ 2,45 tk (ilma käibemaksuta)
€ 2,99
€ 2,99 tk (koos käibemaksuga)
1
€ 2,45
€ 2,45 tk (ilma käibemaksuta)
€ 2,99
€ 2,99 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 2,45 |
10 - 24 | € 2,30 |
25 - 49 | € 2,25 |
50+ | € 2,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10 A, 15A
Body Orientation
Right Angle
Termination Method
Solder
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V
Päritoluriik
India
Toote üksikasjad
IEC Plug C14, Panel Mount Connectors
From the trusted RS PRO brand, a series of C14 appliance inlet connectors designed for rear or front panel mounting. The IEC panel mounting plugs feature standard 4.8 mm x 0.8, 6.3 x 0.8 mm Faston terminals or PCB for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, these IEC C14 connectors simply push into the panel and are retained securely. Constructed from a durable black Nylon 6 FR V-2 material, the RS PRO is extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.
Approvals
UL(C,US), VDE, CE
Standards
IEC 60320-1