RS PRO Cable, 150mm

RS tootekood: 790-3638Bränd: RS PRO
brand-logo
Kuva kõik kategoorias USB kaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

150mm

Sheath Colour

Black

Päritoluriik

China

Toote üksikasjad

RS PRO USB 2.0 Micro B to USB A USB Cable, Male to Male

From RS PRO a reliable, high-quality USB cable terminated on one end with a male Micro B connector and the other with a Type A male USB connector. This cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can connect compact mobiles devices such as smartphones and digital cameras to a host PC or charge your android phone.

Standards

USB 2.0

Teid võib huvitada
Roline USB 2.0, Male USB A to Male Micro USB B, 1.8m
€ 8,30tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 4,15

€ 4,15 tk (ilma käibemaksuta)

€ 5,06

€ 5,06 tk (koos käibemaksuga)

RS PRO Cable, 150mm

€ 4,15

€ 4,15 tk (ilma käibemaksuta)

€ 5,06

€ 5,06 tk (koos käibemaksuga)

RS PRO Cable, 150mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 4,15
10 - 24€ 3,90
25+€ 3,70
Teid võib huvitada
Roline USB 2.0, Male USB A to Male Micro USB B, 1.8m
€ 8,30tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

150mm

Sheath Colour

Black

Päritoluriik

China

Toote üksikasjad

RS PRO USB 2.0 Micro B to USB A USB Cable, Male to Male

From RS PRO a reliable, high-quality USB cable terminated on one end with a male Micro B connector and the other with a Type A male USB connector. This cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can connect compact mobiles devices such as smartphones and digital cameras to a host PC or charge your android phone.

Standards

USB 2.0

Teid võib huvitada
Roline USB 2.0, Male USB A to Male Micro USB B, 1.8m
€ 8,30tk (ilma käibemaksuta)