RS PRO Cable, 1m

RS Stock No.: 913-4874Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Sheath Colour

Green

Shielding

Braid

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

30 AWG

Country of Origin

China

Product details

RS Slim HDMI Cable

A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.

Features and Benefits

· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors

You may be interested in
RS PRO, 1m Male HDMI to Male HDMI 4K
€ 8.42Each (Exc. Vat)
RS PRO, 7.5m Male HDMI to Male HDMI
€ 24.16Each (Exc. Vat)
RS PRO, 7.5m Male HDMI to Male HDMI
€ 24.40Each (Exc. Vat)
Stock information temporarily unavailable.

€ 5.80

€ 5.80 Each (Exc. Vat)

€ 7.08

€ 7.08 Each (inc. VAT)

RS PRO Cable, 1m

€ 5.80

€ 5.80 Each (Exc. Vat)

€ 7.08

€ 7.08 Each (inc. VAT)

RS PRO Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 5.80
10 - 24€ 5.50
25+€ 5.20
You may be interested in
RS PRO, 1m Male HDMI to Male HDMI 4K
€ 8.42Each (Exc. Vat)
RS PRO, 7.5m Male HDMI to Male HDMI
€ 24.16Each (Exc. Vat)
RS PRO, 7.5m Male HDMI to Male HDMI
€ 24.40Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

1m

Sheath Colour

Green

Shielding

Braid

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

30 AWG

Country of Origin

China

Product details

RS Slim HDMI Cable

A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.

Features and Benefits

· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors

You may be interested in
RS PRO, 1m Male HDMI to Male HDMI 4K
€ 8.42Each (Exc. Vat)
RS PRO, 7.5m Male HDMI to Male HDMI
€ 24.16Each (Exc. Vat)
RS PRO, 7.5m Male HDMI to Male HDMI
€ 24.40Each (Exc. Vat)