RS PRO Cable Gland Locknut

RS Stock No.: 265-0000Brand: RS PRO
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M20 x 1.5

Material

Nickel Plated Brass

Type

Fixing Nut

Finish

Nickel Plated

Width

23mm

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

€ 93.75

€ 3.75 Each (In a Pack of 25) (Exc. Vat)

€ 114.37

€ 4.575 Each (In a Pack of 25) (inc. VAT)

RS PRO Cable Gland Locknut

€ 93.75

€ 3.75 Each (In a Pack of 25) (Exc. Vat)

€ 114.37

€ 4.575 Each (In a Pack of 25) (inc. VAT)

RS PRO Cable Gland Locknut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M20 x 1.5

Material

Nickel Plated Brass

Type

Fixing Nut

Finish

Nickel Plated

Width

23mm

Standards Met

CE

Country of Origin

China