RS PRO Cable Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating

RS Stock No.: 136-026Brand: RS PRODistrelec Article No.: 304-51-102
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Nickel, Silver

Voltage Rating

250 V ac

Country of Origin

United Kingdom

€ 4.60

€ 4.60 Each (Exc. Vat)

€ 5.70

€ 5.70 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating

€ 4.60

€ 4.60 Each (Exc. Vat)

€ 5.70

€ 5.70 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 4.60
10 - 24€ 4.25
25+€ 3.80

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Nickel, Silver

Voltage Rating

250 V ac

Country of Origin

United Kingdom