RS PRO Cable Mount XLR Connector, Male, 3 Way, Silver Plating

RS Stock No.: 208-0606Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 9.90

€ 9.90 1 Bag of 2 (Exc. Vat)

€ 12.08

€ 12.08 1 Bag of 2 (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 3 Way, Silver Plating

€ 9.90

€ 9.90 1 Bag of 2 (Exc. Vat)

€ 12.08

€ 12.08 1 Bag of 2 (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 9.90
5 - 9€ 9.70
10 - 19€ 9.50
20+€ 9.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

United Kingdom

You may be interested in