RS PRO Cable Mount XLR Connector, Male, 75 V, 7 Way, Silver Plating

RS Stock No.: 208-5191Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black, Silver

Contact Plating

Silver

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

75 V

Country of Origin

China

Stock information temporarily unavailable.

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.40

€ 14.40 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 75 V, 7 Way, Silver Plating

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.40

€ 14.40 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 75 V, 7 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 11.80
10 - 49€ 11.50
50 - 99€ 11.00
100+€ 10.30

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black, Silver

Contact Plating

Silver

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

75 V

Country of Origin

China