RS PRO Cable Rack in SteelCable Rack, 4 shelves

RS Stock No.: 374-1697Brand: RS PRO
brand-logo
View all in Cable Storage

Technical Document

Specifications

Brand

RS Pro

Type

Cable Rack

Number of Shelves

4

Height

985mm

Width

990 mm

Length

896mm

Diameter

31.75mm

Material

Steel

Distrelec Product Id

30407038

Country of Origin

United Kingdom

Product details

RS PRO Adjustable Cable Drum Dispensing Rack (3741697)

Introducing the cable drum dispensing rack from RS PRO, a robust and versatile racking system ideal for storing and dispensing cables with ease in electrical installation applications. The rack features an all steel construction offering excellent durability and stability, with 4 fully adjustable hanging rails for cable and wire reels. The frame features a simple snap design, allowing the components to be assembled with ease without tools. This robust dispensing rack is the perfect solution for quick and easy electrical installation work, allowing cables and wires to be dispensed efficiently without the risk of tangling or knotting whilst keeping them organised.

Extension Clips (4485304)

Extension clips for use with RS PRO adjustable cable drum dispensing rack, allowing two to be connected for extra storage.

Features and benefits

  • For storing and dispensing reels of wire and cable

  • Supplied with 4 adjustable height position hanging rods

  • Powder coated brown / sandstone finish

  • Clip-together assembly - no tools required

  • Keeps cables and wires organised and tidy

  • Can accommodate multiple cable reels

  • Can be double stacked for extra room via extension fittings kits (sold separately)

  • Size (HxWxD) 985 x 990 x 345 mm

Application

Cable drum rollers and dispenser racks are the perfect addition to any electrical installation site, allowing cables to be dispensed with ease without knotting or tangling. They are available in a wide range of sizes to accommodate various size cable drums. They are used in a wide range of environments including:

  • Work sites

  • Warehouses

  • Factories

  • Workshops

  • Garages

FAQs

What is the total height of the rack?

This cable dispenser rack is 985mm tall.

Are extensions included?

No, extension fitting kits are available via RS: 4485304.

Are there any alternatives?

  • RS PRO Bench Top Cable Dispenser: 2461182

  • RS PRO Floor Standing Cable Dispenser: 666688

Reels, Racks and Stands

You may be interested in
Stock information temporarily unavailable.

€ 370.00

€ 370.00 Each (Exc. Vat)

€ 451.40

€ 451.40 Each (inc. VAT)

RS PRO Cable Rack in SteelCable Rack, 4 shelves

€ 370.00

€ 370.00 Each (Exc. Vat)

€ 451.40

€ 451.40 Each (inc. VAT)

RS PRO Cable Rack in SteelCable Rack, 4 shelves
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Cable Rack

Number of Shelves

4

Height

985mm

Width

990 mm

Length

896mm

Diameter

31.75mm

Material

Steel

Distrelec Product Id

30407038

Country of Origin

United Kingdom

Product details

RS PRO Adjustable Cable Drum Dispensing Rack (3741697)

Introducing the cable drum dispensing rack from RS PRO, a robust and versatile racking system ideal for storing and dispensing cables with ease in electrical installation applications. The rack features an all steel construction offering excellent durability and stability, with 4 fully adjustable hanging rails for cable and wire reels. The frame features a simple snap design, allowing the components to be assembled with ease without tools. This robust dispensing rack is the perfect solution for quick and easy electrical installation work, allowing cables and wires to be dispensed efficiently without the risk of tangling or knotting whilst keeping them organised.

Extension Clips (4485304)

Extension clips for use with RS PRO adjustable cable drum dispensing rack, allowing two to be connected for extra storage.

Features and benefits

  • For storing and dispensing reels of wire and cable

  • Supplied with 4 adjustable height position hanging rods

  • Powder coated brown / sandstone finish

  • Clip-together assembly - no tools required

  • Keeps cables and wires organised and tidy

  • Can accommodate multiple cable reels

  • Can be double stacked for extra room via extension fittings kits (sold separately)

  • Size (HxWxD) 985 x 990 x 345 mm

Application

Cable drum rollers and dispenser racks are the perfect addition to any electrical installation site, allowing cables to be dispensed with ease without knotting or tangling. They are available in a wide range of sizes to accommodate various size cable drums. They are used in a wide range of environments including:

  • Work sites

  • Warehouses

  • Factories

  • Workshops

  • Garages

FAQs

What is the total height of the rack?

This cable dispenser rack is 985mm tall.

Are extensions included?

No, extension fitting kits are available via RS: 4485304.

Are there any alternatives?

  • RS PRO Bench Top Cable Dispenser: 2461182

  • RS PRO Floor Standing Cable Dispenser: 666688

Reels, Racks and Stands

You may be interested in