RS PRO Cable Tie, 100, 203, 280mm x 2.5, 4.6, 4.8 mm, Assorted Nylon, Pk-650

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
100, 203, 280mm
Width
2.5, 4.6, 4.8 mm
Colour
Assorted
Material
Nylon 66
Type
Non-Releasable
Quantity
650
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18 lb, 50lb
Series
BP-650
Maximum Bundle Diameter
25, 55, 81mm
Minimum Operating Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Assorted Nylon Cable Tie Packs Canisters
RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains non-releasable cable ties, comprising of coloured and natural to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.
€ 37,90
€ 37,90 1 pakk 650 tk (ilma käibemaksuta)
€ 47,00
€ 47,00 1 pakk 650 tk (koos käibemaksuga)
1
€ 37,90
€ 37,90 1 pakk 650 tk (ilma käibemaksuta)
€ 47,00
€ 47,00 1 pakk 650 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 14 | € 37,90 |
15 - 24 | € 35,90 |
25 - 49 | € 34,80 |
50+ | € 34,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
100, 203, 280mm
Width
2.5, 4.6, 4.8 mm
Colour
Assorted
Material
Nylon 66
Type
Non-Releasable
Quantity
650
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18 lb, 50lb
Series
BP-650
Maximum Bundle Diameter
25, 55, 81mm
Minimum Operating Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Assorted Nylon Cable Tie Packs Canisters
RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains non-releasable cable ties, comprising of coloured and natural to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.