RS PRO Cable Tie, 100mm x 2.5 mm, Red Nylon, Pk-250

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
100mm
Width
2.5mm
Colour
Red
Material
Nylon 66
Type
Non-Releasable
Quantity
250
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
78.4N
Maximum Bundle Diameter
22mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Nylon Single Colour Cable Tie
RS PRO single coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
They are available in lengths of 100 mm, 165 mm and 203 mm and 2.5 mm widths with a choice of 5 colours (red, green, blue, yellow and orange). The coloured ties enable colour coding of cables or other components.
Colours available are:
Red: 233-207, 233-297, 233-231
Green: 233-225, 233-354, 233-275
Blue: 233-203, 233-304, 233-241
Yellow: 233-229, 233-310, 233-269
Orange: 233-235, 233-386,233-281
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These coloured nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.
€ 16,50
€ 16,50 1 pakk 250 tk (ilma käibemaksuta)
€ 20,13
€ 20,13 1 pakk 250 tk (koos käibemaksuga)
1
€ 16,50
€ 16,50 1 pakk 250 tk (ilma käibemaksuta)
€ 20,13
€ 20,13 1 pakk 250 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 16,50 |
6 - 9 | € 15,40 |
10 - 19 | € 14,90 |
20+ | € 14,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
100mm
Width
2.5mm
Colour
Red
Material
Nylon 66
Type
Non-Releasable
Quantity
250
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
78.4N
Maximum Bundle Diameter
22mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Nylon Single Colour Cable Tie
RS PRO single coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
They are available in lengths of 100 mm, 165 mm and 203 mm and 2.5 mm widths with a choice of 5 colours (red, green, blue, yellow and orange). The coloured ties enable colour coding of cables or other components.
Colours available are:
Red: 233-207, 233-297, 233-231
Green: 233-225, 233-354, 233-275
Blue: 233-203, 233-304, 233-241
Yellow: 233-229, 233-310, 233-269
Orange: 233-235, 233-386,233-281
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These coloured nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.