RS PRO Cable Tie Gun, 2.5 → 10mm Capacity

RS tootekood: 811-1735Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cable Tie Capacity

2.5 → 10mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Cable Tie Installation Tool

Brought to you by the trusted RS PRO brand, this plier-style cable tie installation tool is the ideal way to take the strain out of heavy-duty cabling applications. This hand-operated plier is used for tightening and trimming cable ties up to 10 mm in width, and is a quicker and easier way of neatly attaching cable ties to individual or bundles of cables. With a full-metal construction and a conveniently placed release lever, the tool is ideal for comfort and precision over long periods of operation.

The operation is simple. Firstly insert the free end of the installed cable tie into the plier. Then operate the handles to tension the tie. Finally, to trim off the excess tie, press the release lever in combination with handles.

This cable tie installation tool is suitable for use with all standard cable ties that are 10mm wide.

Teid võib huvitada
Legrand Cable Tie Gun, 6 → 9mm Capacity
€ 92,38tk (ilma käibemaksuta)

€ 35,00

€ 35,00 tk (ilma käibemaksuta)

€ 43,40

€ 43,40 tk (koos käibemaksuga)

RS PRO Cable Tie Gun, 2.5 → 10mm Capacity

€ 35,00

€ 35,00 tk (ilma käibemaksuta)

€ 43,40

€ 43,40 tk (koos käibemaksuga)

RS PRO Cable Tie Gun, 2.5 → 10mm Capacity

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 14€ 35,00
15 - 24€ 32,80
25 - 49€ 30,90
50+€ 29,10
Teid võib huvitada
Legrand Cable Tie Gun, 6 → 9mm Capacity
€ 92,38tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cable Tie Capacity

2.5 → 10mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Cable Tie Installation Tool

Brought to you by the trusted RS PRO brand, this plier-style cable tie installation tool is the ideal way to take the strain out of heavy-duty cabling applications. This hand-operated plier is used for tightening and trimming cable ties up to 10 mm in width, and is a quicker and easier way of neatly attaching cable ties to individual or bundles of cables. With a full-metal construction and a conveniently placed release lever, the tool is ideal for comfort and precision over long periods of operation.

The operation is simple. Firstly insert the free end of the installed cable tie into the plier. Then operate the handles to tension the tie. Finally, to trim off the excess tie, press the release lever in combination with handles.

This cable tie installation tool is suitable for use with all standard cable ties that are 10mm wide.

Teid võib huvitada
Legrand Cable Tie Gun, 6 → 9mm Capacity
€ 92,38tk (ilma käibemaksuta)