RS PRO Cable Tie, Releasable, 230mm x 5 mm, Black Polyester Coated Stainless Steel, Pk-100

RS tootekood: 185-8670Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Kaablisidemed

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

230mm

Width

5 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Releasable

Quantity

100

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

420N

Maximum Bundle Diameter

60mm

Minimum Operating Temperature

-80°C

Päritoluriik

India

Toote üksikasjad

RS PRO Releasable Coated Stainless Steel Cable Ties

These RS PRO stainless steel grade 316 coated releasable cable ties have been designed for use in Industrial and Marine environments. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. No special tools are required to fit these ties. Simply thread the end of the tie through the two raised ears then through the loop, keeping the tension on the tie, fold the end back on itself across the top of the loop and press it down between the two raised ears to retain it.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Approvals

ABS, DNV, Lloyd's Register, UL

Teid võib huvitada
CABLE TIE CSS 230 X 5
P.O.A.tk (ilma käibemaksuta)

€ 134,00

€ 134,00 1 pakk 100 tk (ilma käibemaksuta)

€ 166,16

€ 166,16 1 pakk 100 tk (koos käibemaksuga)

RS PRO Cable Tie, Releasable, 230mm x 5 mm, Black Polyester Coated Stainless Steel, Pk-100

€ 134,00

€ 134,00 1 pakk 100 tk (ilma käibemaksuta)

€ 166,16

€ 166,16 1 pakk 100 tk (koos käibemaksuga)

RS PRO Cable Tie, Releasable, 230mm x 5 mm, Black Polyester Coated Stainless Steel, Pk-100

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 14€ 134,00
15 - 49€ 128,00
50+€ 124,00
Teid võib huvitada
CABLE TIE CSS 230 X 5
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

230mm

Width

5 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Releasable

Quantity

100

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

420N

Maximum Bundle Diameter

60mm

Minimum Operating Temperature

-80°C

Päritoluriik

India

Toote üksikasjad

RS PRO Releasable Coated Stainless Steel Cable Ties

These RS PRO stainless steel grade 316 coated releasable cable ties have been designed for use in Industrial and Marine environments. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. No special tools are required to fit these ties. Simply thread the end of the tie through the two raised ears then through the loop, keeping the tension on the tie, fold the end back on itself across the top of the loop and press it down between the two raised ears to retain it.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Approvals

ABS, DNV, Lloyd's Register, UL

Teid võib huvitada
CABLE TIE CSS 230 X 5
P.O.A.tk (ilma käibemaksuta)