RS PRO Capacitive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

RS tootekood: 896-7273Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

30Hz

Short Circuit Overload Protection

Yes

Depth

10mm

Maximum Operating Temperature

+55°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

30 Hz

Standards Met

CE, IEC

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 74,00

€ 74,00 tk (ilma käibemaksuta)

€ 90,28

€ 90,28 tk (koos käibemaksuga)

RS PRO Capacitive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

€ 74,00

€ 74,00 tk (ilma käibemaksuta)

€ 90,28

€ 90,28 tk (koos käibemaksuga)

RS PRO Capacitive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

30Hz

Short Circuit Overload Protection

Yes

Depth

10mm

Maximum Operating Temperature

+55°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

30 Hz

Standards Met

CE, IEC

Päritoluriik

China