RS PRO Capacitive Switch Latching, Momentary,Illuminated, RGB, NPN, IP68

RS Stock No.: 175-8636Brand: RS PRO
brand-logo
View all in Capacitive Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching, Momentary

Switch Type

Capacitive

LED Colour

RGB

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

NPN

Minimum Input Voltage

5V dc

IP Rating

IP68

Current Rating

1A

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,170.00

€ 58.50 Each (In a Tray of 20) (Exc. Vat)

€ 1,427.40

€ 71.37 Each (In a Tray of 20) (inc. VAT)

RS PRO Capacitive Switch Latching, Momentary,Illuminated, RGB, NPN, IP68

€ 1,170.00

€ 58.50 Each (In a Tray of 20) (Exc. Vat)

€ 1,427.40

€ 71.37 Each (In a Tray of 20) (inc. VAT)

RS PRO Capacitive Switch Latching, Momentary,Illuminated, RGB, NPN, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching, Momentary

Switch Type

Capacitive

LED Colour

RGB

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

NPN

Minimum Input Voltage

5V dc

IP Rating

IP68

Current Rating

1A

Country of Origin

Taiwan, Province Of China