RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M12
Sensor Technology
Capacitive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Flush
Housing Material
Nickel Copper Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
50Hz
Standards Met
CE
Päritoluriik
China
€ 81,00
€ 81,00 tk (ilma käibemaksuta)
€ 100,44
€ 100,44 tk (koos käibemaksuga)
1
€ 81,00
€ 81,00 tk (ilma käibemaksuta)
€ 100,44
€ 100,44 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M12
Sensor Technology
Capacitive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Flush
Housing Material
Nickel Copper Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
50Hz
Standards Met
CE
Päritoluriik
China