RS PRO Carbon Steel Anchor Bolt M12 x 140mm, 12mm Fixing Hole

RS tootekood: 908-6983Bränd: RS PRODistrelec Article No.: 30420079
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M12

Type

Through Bolt Anchor

Length

140mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

65mm

Material

Carbon Steel

Toote üksikasjad

RS PRO Zinc Plated Through Bolts

RS PRO range of zinc plated through bolts which are torque controlled anchors suitable for use in concrete over C20/25.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Through bolt range includes the following sizes:
908-6949 - M6x55 mm
908-6943 - M8x50 mm
908-6952 - M8x65 mm
908-6959 - M8x100 mm
908-6968 - M8x130 mm
908-6961 - M10x65 mm
908-6965 - M10x75 mm
908-6974 - M10x120 mm
908-6977 - M12x80 mm
908-6971 - M12x100 mm
908-6980 - M12x120 mm
908-6983 - M12x140 mm
908-6987 - M16x150 mm
908-6996 - M16x175 mm
908-6999 - M16x220 mm
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Lao andmed ajutiselt ei ole saadaval.

€ 11,50

€ 11,50 1 pakk 5 tk (ilma käibemaksuta)

€ 14,26

€ 14,26 1 pakk 5 tk (koos käibemaksuga)

RS PRO Carbon Steel Anchor Bolt M12 x 140mm, 12mm Fixing Hole

€ 11,50

€ 11,50 1 pakk 5 tk (ilma käibemaksuta)

€ 14,26

€ 14,26 1 pakk 5 tk (koos käibemaksuga)

RS PRO Carbon Steel Anchor Bolt M12 x 140mm, 12mm Fixing Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M12

Type

Through Bolt Anchor

Length

140mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

65mm

Material

Carbon Steel

Toote üksikasjad

RS PRO Zinc Plated Through Bolts

RS PRO range of zinc plated through bolts which are torque controlled anchors suitable for use in concrete over C20/25.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Through bolt range includes the following sizes:
908-6949 - M6x55 mm
908-6943 - M8x50 mm
908-6952 - M8x65 mm
908-6959 - M8x100 mm
908-6968 - M8x130 mm
908-6961 - M10x65 mm
908-6965 - M10x75 mm
908-6974 - M10x120 mm
908-6977 - M12x80 mm
908-6971 - M12x100 mm
908-6980 - M12x120 mm
908-6983 - M12x140 mm
908-6987 - M16x150 mm
908-6996 - M16x175 mm
908-6999 - M16x220 mm
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.