RS PRO Carbon Steel Anchor Bolt M12 x 85mm, 12mm Fixing Hole

RS tootekood: 908-6703Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M12

Type

Galvanised Through Bolt

Length

85mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

10mm

Material

Carbon Steel

Toote üksikasjad

RS PRO Galvanised Through Bolts

RS PRO range of galvanised through bolts. The through bolt is a torque controlled anchor suitable for use in concrete over C20/25.

Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.

Through bolt range includes the following sizes:
908-6696 - M10x80 mm
908-6690 - M10x100 mm
908-6700 - M10x125 mm
908-6703 - M12x85 mm
908-6707 - M12x100 mm
908-6716 - M12x115 mm
908-6719 - M12x145 mm
908-6713 - M16x110 mm
908-6722 - M16x125 mm

RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

€ 11,10

€ 11,10 1 pakk 5 tk (ilma käibemaksuta)

€ 13,76

€ 13,76 1 pakk 5 tk (koos käibemaksuga)

RS PRO Carbon Steel Anchor Bolt M12 x 85mm, 12mm Fixing Hole

€ 11,10

€ 11,10 1 pakk 5 tk (ilma käibemaksuta)

€ 13,76

€ 13,76 1 pakk 5 tk (koos käibemaksuga)

RS PRO Carbon Steel Anchor Bolt M12 x 85mm, 12mm Fixing Hole

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M12

Type

Galvanised Through Bolt

Length

85mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

10mm

Material

Carbon Steel

Toote üksikasjad

RS PRO Galvanised Through Bolts

RS PRO range of galvanised through bolts. The through bolt is a torque controlled anchor suitable for use in concrete over C20/25.

Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.

Through bolt range includes the following sizes:
908-6696 - M10x80 mm
908-6690 - M10x100 mm
908-6700 - M10x125 mm
908-6703 - M12x85 mm
908-6707 - M12x100 mm
908-6716 - M12x115 mm
908-6719 - M12x145 mm
908-6713 - M16x110 mm
908-6722 - M16x125 mm

RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.