RS PRO Carbon Steel Hand Scraper

RS tootekood: 794-727Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Scrapers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Hand Scraper

Material

Carbon Steel

Toote üksikasjad

RS PRO Stripping Knife

From RS PRO this stripping knife is a specialist hand tool predominantly used for removing wallpaper by painters and decorators and DIY enthusiasts, however it has many wider applications in domestic and industrial uses.

This stripping knife is made from a special spring tempered carbon steel which gives the blade its superior strength. The blade has been machine ground to give a sharp edge, making the removal of paint and wallpaper effortless and further polished to prevent premature rusting. The hard wood scales tangs have been riveted to the handle, which offer the user both excellent comfort and strength, and a non-slip and durable grip.

Teid võib huvitada
Hardwood 38 mm Putty Knife Scraper  With Polished Blade
€ 18,60tk (ilma käibemaksuta)
RS PRO Stainless Steel Stripping Knife, 1 piece
€ 20,46tk (ilma käibemaksuta)

€ 17,20

€ 17,20 tk (ilma käibemaksuta)

€ 21,33

€ 21,33 tk (koos käibemaksuga)

RS PRO Carbon Steel Hand Scraper

€ 17,20

€ 17,20 tk (ilma käibemaksuta)

€ 21,33

€ 21,33 tk (koos käibemaksuga)

RS PRO Carbon Steel Hand Scraper

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
Hardwood 38 mm Putty Knife Scraper  With Polished Blade
€ 18,60tk (ilma käibemaksuta)
RS PRO Stainless Steel Stripping Knife, 1 piece
€ 20,46tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Hand Scraper

Material

Carbon Steel

Toote üksikasjad

RS PRO Stripping Knife

From RS PRO this stripping knife is a specialist hand tool predominantly used for removing wallpaper by painters and decorators and DIY enthusiasts, however it has many wider applications in domestic and industrial uses.

This stripping knife is made from a special spring tempered carbon steel which gives the blade its superior strength. The blade has been machine ground to give a sharp edge, making the removal of paint and wallpaper effortless and further polished to prevent premature rusting. The hard wood scales tangs have been riveted to the handle, which offer the user both excellent comfort and strength, and a non-slip and durable grip.

Teid võib huvitada
Hardwood 38 mm Putty Knife Scraper  With Polished Blade
€ 18,60tk (ilma käibemaksuta)
RS PRO Stainless Steel Stripping Knife, 1 piece
€ 20,46tk (ilma käibemaksuta)