RS PRO Carbon Steel Reduced Bore, 2 Way, Ball Valve

RS tootekood: 720-9276Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Reduced Bore, 2 Way

Body Material

Carbon Steel

Päritoluriik

Portugal

Toote üksikasjad

High Temperature 3-piece Ball Valves

A high temperature, 3 piece ball valve which guarantees continuous saturated steam service up to 250 psi (17 bar). It has a mounting platform on the body for ease of ancillary mounting while retaining valve integrity. Also incorporated into the steam ball valve is a PTFE coated metal body seal which maintains its sealing capability during thermal cycling.

€ 151,00

€ 151,00 tk (ilma käibemaksuta)

€ 187,24

€ 187,24 tk (koos käibemaksuga)

RS PRO Carbon Steel Reduced Bore, 2 Way, Ball Valve

€ 151,00

€ 151,00 tk (ilma käibemaksuta)

€ 187,24

€ 187,24 tk (koos käibemaksuga)

RS PRO Carbon Steel Reduced Bore, 2 Way, Ball Valve

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Reduced Bore, 2 Way

Body Material

Carbon Steel

Päritoluriik

Portugal

Toote üksikasjad

High Temperature 3-piece Ball Valves

A high temperature, 3 piece ball valve which guarantees continuous saturated steam service up to 250 psi (17 bar). It has a mounting platform on the body for ease of ancillary mounting while retaining valve integrity. Also incorporated into the steam ball valve is a PTFE coated metal body seal which maintains its sealing capability during thermal cycling.