RS PRO Cassette Tape Cleaner Tape for D4 Connector, DIN Connector, FC Connector, LC Connector, MU Connector, SC

Technical Document
Specifications
Brand
RS ProCleaner Type
Tape
Application
D4 Connector, DIN Connector, FC Connector, LC Connector, MU Connector, SC Connector, SC2 Connector, ST Connector
Package Type
Pack
Package Size
160 g
Size
130 x 75 x 40mm
Product details
RS Pro Cleaning Cassettes and Tapes
From the trusted RS Pro brand, a superior quality fibre optic connector cleaner that fits into the palm of your hand. This robust cleaner ensures that fibre connectors are free from dust, oils and particles which can cause poor performance and even damage the fibres. The tool works by exposing the exact amount of cleaning tape when a simple push button shutter is operated. The tool has a comfortable ergonomic design and works easily for both right and left handed operators. The cleaners are in this range are available with white and blue tapes. Replacement tapes are also available separately.
Features and Benefits
Compact and lightweight
Cleans without IPA alcohol
Anti-static properties
Replacement tapes
400 wipes per tape
€ 358.00
€ 358.00 Each (Exc. Vat)
€ 436.76
€ 436.76 Each (inc. VAT)
1
€ 358.00
€ 358.00 Each (Exc. Vat)
€ 436.76
€ 436.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 358.00 |
10 - 19 | € 319.00 |
20 - 49 | € 302.00 |
50+ | € 284.00 |
Technical Document
Specifications
Brand
RS ProCleaner Type
Tape
Application
D4 Connector, DIN Connector, FC Connector, LC Connector, MU Connector, SC Connector, SC2 Connector, ST Connector
Package Type
Pack
Package Size
160 g
Size
130 x 75 x 40mm
Product details
RS Pro Cleaning Cassettes and Tapes
From the trusted RS Pro brand, a superior quality fibre optic connector cleaner that fits into the palm of your hand. This robust cleaner ensures that fibre connectors are free from dust, oils and particles which can cause poor performance and even damage the fibres. The tool works by exposing the exact amount of cleaning tape when a simple push button shutter is operated. The tool has a comfortable ergonomic design and works easily for both right and left handed operators. The cleaners are in this range are available with white and blue tapes. Replacement tapes are also available separately.
Features and Benefits
Compact and lightweight
Cleans without IPA alcohol
Anti-static properties
Replacement tapes
400 wipes per tape