RS PRO Cat5 Cable, U/UTP, Green PVC Sheath

RS Stock No.: 625-6776Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Green

Core Strands

7/0.16 mm

Conductor Strand Type

Stranded

Cross Sectional Area

0.14 mm²

Number of Strands

7

Outer Diameter

5.2mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Cat5 Cable, U/UTP, Green PVC Sheath

Price on Asking

RS PRO Cat5 Cable, U/UTP, Green PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Green

Core Strands

7/0.16 mm

Conductor Strand Type

Stranded

Cross Sectional Area

0.14 mm²

Number of Strands

7

Outer Diameter

5.2mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Country of Origin

United Kingdom

You may be interested in