RS PRO Ceramic Sanding Disc, 125mm x 22mm Thick, P36 Grade, P36 Grit, 25 in pack

RS Stock No.: 179-906Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Sanding Disc

Thickness

22mm

Abrasive Material

Ceramic

Grit Size

P36

Number in Pack

25

Grade

P36

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 83.50

€ 83.50 1 Box of 25 (Exc. Vat)

€ 101.87

€ 101.87 1 Box of 25 (inc. VAT)

RS PRO Ceramic Sanding Disc, 125mm x 22mm Thick, P36 Grade, P36 Grit, 25 in pack

€ 83.50

€ 83.50 1 Box of 25 (Exc. Vat)

€ 101.87

€ 101.87 1 Box of 25 (inc. VAT)

RS PRO Ceramic Sanding Disc, 125mm x 22mm Thick, P36 Grade, P36 Grit, 25 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Sanding Disc

Thickness

22mm

Abrasive Material

Ceramic

Grit Size

P36

Number in Pack

25

Grade

P36

Country of Origin

Turkey