RS PRO Chrome Plated Brass Chain, 300mm Length

RS Stock No.: 506-7339Brand: RS PRO
brand-logo
View all in Chains

Technical Document

Specifications

Brand

RS Pro

Chain Type

Bead

Material

Brass

Finish

Chrome Plated

Link Diameter

3.2mm

Length

300mm

Country of Origin

Taiwan, Province Of China

Product details

Bead Chain

Chrome plated brass bead chain
3.2mm bead x300mm long chain
Supplied with either 2 clip ends 506-7323 or joiner ends 506-7339

Warning

These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.

You may be interested in
Chrome plated brass bead chain w/joiners
Price on AskingEach (Exc. Vat)
RS PRO Chrome Plated Brass Chain, 300mm Length
€ 21.231 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

€ 14.50

€ 14.50 1 Bag of 10 (Exc. Vat)

€ 17.69

€ 17.69 1 Bag of 10 (inc. VAT)

RS PRO Chrome Plated Brass Chain, 300mm Length

€ 14.50

€ 14.50 1 Bag of 10 (Exc. Vat)

€ 17.69

€ 17.69 1 Bag of 10 (inc. VAT)

RS PRO Chrome Plated Brass Chain, 300mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Chrome plated brass bead chain w/joiners
Price on AskingEach (Exc. Vat)
RS PRO Chrome Plated Brass Chain, 300mm Length
€ 21.231 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Chain Type

Bead

Material

Brass

Finish

Chrome Plated

Link Diameter

3.2mm

Length

300mm

Country of Origin

Taiwan, Province Of China

Product details

Bead Chain

Chrome plated brass bead chain
3.2mm bead x300mm long chain
Supplied with either 2 clip ends 506-7323 or joiner ends 506-7339

Warning

These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.

You may be interested in
Chrome plated brass bead chain w/joiners
Price on AskingEach (Exc. Vat)
RS PRO Chrome Plated Brass Chain, 300mm Length
€ 21.231 Bag of 10 (Exc. Vat)