RS PRO Chrome Plated Brass Hydraulic Ball Valve G 1/2

Technical Document
Specifications
Brand
RS ProManufacturer Series
S.35
Number of Ports
2-way
Connection Port Thread
G 1/2
Body Material
Chrome Plated Brass
Seal Material
PTFE
Maximum Operating Pressure
30bar
Thread Standard
G
Thread Size
1/2in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Country of Origin
Italy
Product details
S.35 Brass Line Mounting Mini Ball Valve
Features and Benefits
Application : air, water, industry
Operating Temperature : -20゚C (-4゚F) / +90゚C (+200゚F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
€ 11.60
€ 11.60 Each (Exc. Vat)
€ 14.15
€ 14.15 Each (inc. VAT)
1
€ 11.60
€ 11.60 Each (Exc. Vat)
€ 14.15
€ 14.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 11.60 |
5 - 9 | € 11.20 |
10+ | € 10.80 |
Technical Document
Specifications
Brand
RS ProManufacturer Series
S.35
Number of Ports
2-way
Connection Port Thread
G 1/2
Body Material
Chrome Plated Brass
Seal Material
PTFE
Maximum Operating Pressure
30bar
Thread Standard
G
Thread Size
1/2in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Country of Origin
Italy
Product details
S.35 Brass Line Mounting Mini Ball Valve
Features and Benefits
Application : air, water, industry
Operating Temperature : -20゚C (-4゚F) / +90゚C (+200゚F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant