RS PRO Chrome Plated Brass Hydraulic Ball Valve G 1/4

RS Stock No.: 486-277Brand: RS PRO
brand-logo
View all in Hydraulic Ball Valves

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

S.35

Number of Ports

2-way

Connection Port Thread

G 1/4

Body Material

Chrome Plated Brass

Seal Material

PTFE

Maximum Operating Pressure

30bar

Thread Standard

G

Thread Size

1/4in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Country of Origin

Italy

Product details

S.35 Brass Line Mounting Mini Ball Valve

Features and Benefits

Application : air, water, industry
Operating Temperature : -20゚C (-4゚F) / +90゚C (+200゚F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

You may be interested in
Stock information temporarily unavailable.

€ 8.60

€ 8.60 Each (Exc. Vat)

€ 10.49

€ 10.49 Each (inc. VAT)

RS PRO Chrome Plated Brass Hydraulic Ball Valve G 1/4

€ 8.60

€ 8.60 Each (Exc. Vat)

€ 10.49

€ 10.49 Each (inc. VAT)

RS PRO Chrome Plated Brass Hydraulic Ball Valve G 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 8.60
5 - 9€ 8.30
10+€ 8.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

S.35

Number of Ports

2-way

Connection Port Thread

G 1/4

Body Material

Chrome Plated Brass

Seal Material

PTFE

Maximum Operating Pressure

30bar

Thread Standard

G

Thread Size

1/4in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Country of Origin

Italy

Product details

S.35 Brass Line Mounting Mini Ball Valve

Features and Benefits

Application : air, water, industry
Operating Temperature : -20゚C (-4゚F) / +90゚C (+200゚F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

You may be interested in