RS PRO Chrome Shower Head

RS Stock No.: 784-5541Brand: RS PRO
brand-logo
View all in Shower Heads

Technical Document

Specifications

Brand

RS Pro

Maximum Working Pressure

10 bar

Maximum Temperature

+65°C

Number of Modes

1

Body Material

Plastic

Finish

Chrome

Included Components

Shower Head

Country of Origin

United Kingdom

Product details

Shower Handset Adjustable

Adjustable for your comfort
Easy to Install
ABS Plastic

Approvals

WRAS Approved

€ 19.60

€ 19.60 Each (Exc. Vat)

€ 24.30

€ 24.30 Each (inc. VAT)

RS PRO Chrome Shower Head

€ 19.60

€ 19.60 Each (Exc. Vat)

€ 24.30

€ 24.30 Each (inc. VAT)

RS PRO Chrome Shower Head

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 19.60
5 - 9€ 19.00
10+€ 18.40

Technical Document

Specifications

Brand

RS Pro

Maximum Working Pressure

10 bar

Maximum Temperature

+65°C

Number of Modes

1

Body Material

Plastic

Finish

Chrome

Included Components

Shower Head

Country of Origin

United Kingdom

Product details

Shower Handset Adjustable

Adjustable for your comfort
Easy to Install
ABS Plastic

Approvals

WRAS Approved