RS PRO Circlip Pliers, 135 mm Overall, Straight Tip

RS Stock No.: 541-6769Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Circlip Pliers

Overall Length

135 mm

Tip Style

Straight

Material

Chrome Molybdenum Steel

Circlip Size Range

8 → 25 mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Din Standard Circlip Pliers

High quality, German pattern general purpose circlip pliers.

You may be interested in
Stock information temporarily unavailable.

€ 16.10

€ 16.10 Each (Exc. Vat)

€ 19.96

€ 19.96 Each (inc. VAT)

RS PRO Circlip Pliers, 135 mm Overall, Straight Tip

€ 16.10

€ 16.10 Each (Exc. Vat)

€ 19.96

€ 19.96 Each (inc. VAT)

RS PRO Circlip Pliers, 135 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plier Type

Circlip Pliers

Overall Length

135 mm

Tip Style

Straight

Material

Chrome Molybdenum Steel

Circlip Size Range

8 → 25 mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Din Standard Circlip Pliers

High quality, German pattern general purpose circlip pliers.

You may be interested in