RS PRO Circular Connector, 12 Contacts, Panel Mount, M14 Connector, Socket, Female, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Mounting Type
Panel Mount
Connector Size
M14
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
2A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
12P
Shielded/Unshielded
Shielded
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
250°C
Minimum Operating Temperature
-55°C
Country of Origin
China
€ 36.80
€ 36.80 Each (Exc. Vat)
€ 45.63
€ 45.63 Each (inc. VAT)
1
€ 36.80
€ 36.80 Each (Exc. Vat)
€ 45.63
€ 45.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 36.80 |
10 - 24 | € 35.00 |
25+ | € 33.20 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Mounting Type
Panel Mount
Connector Size
M14
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
2A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
12P
Shielded/Unshielded
Shielded
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
250°C
Minimum Operating Temperature
-55°C
Country of Origin
China