RS PRO Circular Connector, 16 Contacts, Panel Mount, M15 Connector, Socket, Female, IP50

RS tootekood: 209-5632Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

16

Mounting Type

Panel Mount

Connector Size

M15

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

6A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

16P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 66,00

€ 66,00 tk (ilma käibemaksuta)

€ 81,84

€ 81,84 tk (koos käibemaksuga)

RS PRO Circular Connector, 16 Contacts, Panel Mount, M15 Connector, Socket, Female, IP50

€ 66,00

€ 66,00 tk (ilma käibemaksuta)

€ 81,84

€ 81,84 tk (koos käibemaksuga)

RS PRO Circular Connector, 16 Contacts, Panel Mount, M15 Connector, Socket, Female, IP50
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 66,00
5 - 9€ 65,00
10 - 19€ 64,50
20+€ 61,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

16

Mounting Type

Panel Mount

Connector Size

M15

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

6A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

16P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada