RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50

RS tootekood: 209-5710Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

Yes

Outer Diameter

4.2→5.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 30,70

€ 30,70 tk (ilma käibemaksuta)

€ 38,07

€ 38,07 tk (koos käibemaksuga)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50

€ 30,70

€ 30,70 tk (ilma käibemaksuta)

€ 38,07

€ 38,07 tk (koos käibemaksuga)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 30,70
5 - 9€ 30,10
10 - 19€ 29,90
20+€ 28,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

Yes

Outer Diameter

4.2→5.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada