RS PRO Circular Connector, 3 Contacts, Cable Mount, 9.5 mm Connector, Plug, Male, IP50

RS tootekood: 209-5659Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

9.5 mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

8A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

3P

Contact Plating

Gold

Strain Relief

Yes

Shielded/Unshielded

Shielded

Maximum Operating Temperature

250°C

Outer Diameter

4.2→5.2mm

Minimum Operating Temperature

-55°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 13,30

€ 13,30 tk (ilma käibemaksuta)

€ 16,23

€ 16,23 tk (koos käibemaksuga)

RS PRO Circular Connector, 3 Contacts, Cable Mount, 9.5 mm Connector, Plug, Male, IP50

€ 13,30

€ 13,30 tk (ilma käibemaksuta)

€ 16,23

€ 16,23 tk (koos käibemaksuga)

RS PRO Circular Connector, 3 Contacts, Cable Mount, 9.5 mm Connector, Plug, Male, IP50
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

9.5 mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

8A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

3P

Contact Plating

Gold

Strain Relief

Yes

Shielded/Unshielded

Shielded

Maximum Operating Temperature

250°C

Outer Diameter

4.2→5.2mm

Minimum Operating Temperature

-55°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada