RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Female, IP67

RS Stock No.: 282-5370Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

€ 11.90

€ 11.90 Each (Exc. Vat)

€ 14.52

€ 14.52 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Female, IP67

€ 11.90

€ 11.90 Each (Exc. Vat)

€ 14.52

€ 14.52 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Country of Origin

China