RS PRO Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Screw Coupling
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
Copper Zinc
Päritoluriik
India
€ 24,80
€ 24,80 tk (ilma käibemaksuta)
€ 30,75
€ 30,75 tk (koos käibemaksuga)
1
€ 24,80
€ 24,80 tk (ilma käibemaksuta)
€ 30,75
€ 30,75 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 24,80 |
5 - 9 | € 24,30 |
10 - 49 | € 23,80 |
50 - 99 | € 22,30 |
100+ | € 19,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Screw Coupling
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
Copper Zinc
Päritoluriik
India