RS PRO Circular Connector, 4 Contacts, Cable Mount, 9.5 mm Connector, Plug, Male, IP50

RS Stock No.: 209-5660Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

9.5 mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

7A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

3.2→4.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 36.80

€ 36.80 Each (Exc. Vat)

€ 44.90

€ 44.90 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, 9.5 mm Connector, Plug, Male, IP50

€ 36.80

€ 36.80 Each (Exc. Vat)

€ 44.90

€ 44.90 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, 9.5 mm Connector, Plug, Male, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 36.80
5 - 9€ 36.10
10 - 19€ 35.80
20+€ 33.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

9.5 mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

7A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

3.2→4.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in