RS PRO Circular Nitrile Non Slip Pad, 38mm diameter x 3mm height

RS Stock No.: 302-2902Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Thickness

3mm

Shape

Circular

Colour

Black

Diameter

38mm

Material

Nitrile

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Anti-Slip Pads/Feet

Self adhesive feet available in two material types and two shapes:

Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C

You may be interested in
Stock information temporarily unavailable.

€ 11.00

€ 11.00 1 Bag of 4 (Exc. Vat)

€ 13.64

€ 13.64 1 Bag of 4 (inc. VAT)

RS PRO Circular Nitrile Non Slip Pad, 38mm diameter x 3mm height

€ 11.00

€ 11.00 1 Bag of 4 (Exc. Vat)

€ 13.64

€ 13.64 1 Bag of 4 (inc. VAT)

RS PRO Circular Nitrile Non Slip Pad, 38mm diameter x 3mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 11.00
5 - 9€ 10.40
10 - 24€ 10.20
25+€ 10.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Thickness

3mm

Shape

Circular

Colour

Black

Diameter

38mm

Material

Nitrile

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Anti-Slip Pads/Feet

Self adhesive feet available in two material types and two shapes:

Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C

You may be interested in